18AWG multi-conductor cable featuring 3 conductors, each with 16 x 30 stranding for reliable conductivity. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable offers a 600V voltage rating and operates across a temperature range of -30°C to 105°C. The cable has an outside diameter of 9.4mm and a 0.369-inch insulation diameter, with a 0.063-inch insulation thickness. Supplied on a 1000-foot spool in a slate grey color, this RoHS compliant cable is suitable for various electrical applications.
Alpha Wire 5423SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.369inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 9.4mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 67lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5423SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.