
18AWG multi-conductor cable featuring 3 unshielded conductors, each with a 16 x 30 stranding of copper. The cable boasts a 600V voltage rating, with a maximum operating temperature of 105°C and a minimum of -30°C. Insulation is PVC with a 0.063-inch thickness, and the overall jacket is also PVC, providing a 9.4mm outside diameter. This cable is supplied on a 500-foot spool and holds UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5423SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.369inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 9.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 33.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5423SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
