18AWG 3-conductor, unshielded multi-conductor cable featuring 600V voltage rating and a maximum operating temperature of 105°C. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 9.4mm outside diameter and is RoHS compliant. Rated for 600V DC, it operates reliably between -30°C and 105°C. Supplied on a 100-foot spool, this cable is UL, CSA, and CE approved.
Alpha Wire 5423SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 9.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5423SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.