The Alpha Wire 5429/19SL001 is a multi-conductor cable with 19 grey conductors made of copper. It has a PVC insulation with a diameter of 0.686 inch and a thickness of 0.063 inch. The cable is rated for 600V and has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is RoHS compliant and packaged in a quantity of one.
Sign in to ask questions about the Alpha Wire 5429/19SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5429/19SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.686inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5429/19SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.