
25-conductor, 18 AWG multi-conductor cable featuring a shielded construction. Conductors are copper with PVC insulation, offering a 0.81 mm diameter. The cable has a grey PVC jacket and an outside diameter of 20.3mm. Rated for 600V, it operates within a temperature range of -30°C to 105°C. This RoHS compliant cable is supplied in a 100-foot length.
Checking distributor stock and pricing after the page loads.
Alpha Wire 5430/25SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.8inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 20.3mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.