4-conductor, 18 AWG multicore cable featuring a 600V voltage rating and a maximum operating temperature of 105°C. Constructed with copper conductors and PVC insulation and jacket, this unscreened cable offers a 10.9mm outside diameter and is supplied on a 100-foot spool. Designed for reliable performance, it operates within a temperature range of -30°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 5430/4SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5430/4SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.403inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 10.9mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5430/4SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
