The 5459/12CBK199 cable from Alpha Wire features a black PVC insulation material and copper conductor. It operates within a temperature range of -35°C to 105°C and is rated for 300V. This cable is part of the Xtra-Guard 1 series.
Alpha Wire 5459/12CBK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.