
This shielded multi-pair cable features 38 conductors with a 20AWG wire/cable gauge and a maximum operating temperature range of -30°C to 105°C. The cable has a grey color with a copper conductor material and a PVC insulation material. The insulation diameter is 0.689inch and the insulation thickness is 0.053inch. The jacket material is also PVC and the outside diameter is 17.8mm. The cable is available in a 1000foot length and is compliant with RoHS standards.
Alpha Wire 5459/19CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.689inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 38 |
| Outside Diameter | 17.8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.
