
The 545B power cord assembly from Alpha Wire features a 18AWG copper wire with a maximum current rating of 10A. Operating temperatures range from -20°C to 60°C. The assembly is constructed with black color and power connector types A and B. It is designed for use in power cord applications.
Sign in to ask questions about the Alpha Wire 545B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 545B technical specifications.
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Contact Material | Copper |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 545B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.