
3-conductor, 20AWG multi-conductor cable featuring shielded construction. Copper conductors with 7 x 28 stranding are insulated with PVC to a 0.032-inch thickness, resulting in a 0.223-inch insulation diameter. A durable PVC jacket encloses the cable, with an overall outside diameter of 5.59mm. Rated for 300V operation, this cable supports a temperature range of -30°C to 105°C and is RoHS compliant. Supplied on a 500-foot spool, it meets UL, CSA, and CE approvals.
Sign in to ask questions about the Alpha Wire 5463CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5463CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.89lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5463CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
