
Multi-conductor cable featuring 15 conductors, each 20AWG stranded copper (7x28). This shielded cable utilizes PVC insulation and jacket, with a 0.395-inch insulation diameter and 0.032-inch insulation thickness. Operating within a temperature range of -35°C to 105°C, it boasts a 300V voltage rating and is supplied on a 500-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Alpha Wire 5470/15CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5470/15CSL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.395inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 10.4mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 54.08lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5470/15CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
