
24AWG multi-pair cable featuring 2 pairs and 4 conductors, constructed with stranded copper conductors (7 x 32) and PVC insulation. This shielded cable offers a characteristic impedance of 64 Ohms and a 300V voltage rating, suitable for operation between -20°C and 80°C. The grey PVC jacket provides durability, and the cable is RoHS compliant. Supplied on a 1000-foot spool with UL and CSA approvals.
Alpha Wire 5472CSL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Characteristic Impedance | 64R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 23.13lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.