
24 AWG multipair communication cable, featuring 2 pairs and 4 conductors, constructed with stranded copper conductors and PVC insulation. This shielded cable offers a characteristic impedance of 64 Ohms and a voltage rating of 300V, suitable for operation between -20°C and 80°C. The grey PVC jacket provides durability, with a 100-foot spool length. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 5472CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5472CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Characteristic Impedance | 64R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.212inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Number of Strands | 7 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.31lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5472CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.