
Shielded multi-pair communication cable featuring 2 pairs of 24 AWG stranded copper conductors, each with 0.22 mm conductor cross-sectional area. This cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The insulation and jacket are constructed from LSZH (Low Smoke Zero Halogen) material, providing a grey exterior. Available on a 100-foot spool, this cable is UL and CSA approved.
Alpha Wire 5472LSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.209inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 0.198inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5472LSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
