3-pair, 6-conductor shielded multipair communication cable featuring 24 AWG stranded copper conductors with 0.22 mm² cross-sectional area. This LSZH insulated and jacketed cable operates within a temperature range of -20°C to 75°C and boasts a 300V voltage rating. The cable is supplied on a 100-foot spool, is RoHS compliant, and meets UL and CSA approvals.
Alpha Wire 5473LSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 0.21inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.54lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5473LSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.