Shielded multi-pair communication cable featuring 8 conductors (4 pairs) of 24 AWG stranded copper. Each conductor is insulated with PVC to a diameter of 0.243 inches and a thickness of 0.032 inches. The cable has a grey PVC jacket, an outside diameter of 6.1mm, and a characteristic impedance of 76 ohms. Rated for 300V, it operates between -20°C and 80°C and is supplied on a 100-foot spool. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 5474CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5474CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Characteristic Impedance | 76R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.243inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Number of Strands | 7 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.19lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5474CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
