Shielded multi-pair communication cable featuring 4 pairs of 24 AWG copper conductors, each with 7x32 stranding. This LSZH insulated cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The grey LSZH jacket provides a 0.229-inch outside diameter, with individual conductor insulation at 0.028 inches thick. UL and CSA approved, this 100-foot spool is designed for reliable data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5474LSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.24inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 0.229inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5474LSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
