
Shielded multi-conductor cable featuring 16 conductors (8 pairs) of 24AWG stranded copper. LSZH insulation and jacket provide a 300V voltage rating and a temperature range of -20°C to 75°C. This 100-foot spool of grey cable has an outside diameter of 0.294 inches and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 5478LSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5478LSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.319inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.032inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Cores | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 0.294inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.29lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5478LSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.