
This shielded multi-pair cable features 20 conductors with 10 pairs and 7 strands of 32-strand wire, with a characteristic impedance of 82 ohms. It has a PVC insulation diameter of 0.373 inch and a thickness of 0.04 inch, with a PVC jacket. The cable is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available on a spool.
Alpha Wire 5480CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Characteristic Impedance | 82R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.373inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Pairs | 10 |
| Number of Strands | 7 |
| Outside Diameter | 9.65mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5480CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.