
This shielded multi-pair cable features 22 conductors with a 22AWG wire/cable gauge and a maximum operating temperature of 105°C. The cable has a PVC jacket and insulation material, with an insulation thickness of 0.032inch. It is designed for use in applications with a minimum operating temperature of -35°C and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 5489/11CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5489/11CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.4inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 22 |
| Outside Diameter | 10.3mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5489/11CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
