
This shielded multi-pair cable features 22 conductors and 11 pairs, with a 24AWG wire/cable gauge and a voltage rating of 300V. It is constructed with a PVC insulation material and jacket, and has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C. The cable is RoHS compliant and has a weight of 35.52lb.
Sign in to ask questions about the Alpha Wire 5499/11CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5499/11CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.361inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 22 |
| Number of Pairs | 11 |
| Outside Diameter | 9.14mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 35.52lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5499/11CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.