Alpha Wire's Xtra-Guard 1 cable features a shielded design with 7 x 28 stranding, a 20AWG gauge, and a maximum operating temperature of 105°C. The cable has a PVC jacket and insulation, with a minimum operating temperature of -30°C. It is RoHS compliant and available in 500-foot lengths, packaged individually.
Alpha Wire 5517SL002 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.466inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 12.7mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 67lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5517SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.