
3-conductor, 16 AWG multi-conductor cable featuring a 1.23 mm conductor diameter and 19x0.0117 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 600V voltage rating and operates within a temperature range of -30°C to 105°C. Approvals include UL, CSA, and CE, with RoHS compliance. Available in a 100-foot length and slate grey color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5533SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.423inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 10.8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Stranding | 19x0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5533SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.