This shielded cable features 15 conductors with a 14AWG wire/cable gauge and a 600V voltage rating. The cable has a PVC insulation material with a thickness of 0.083inch and a jacket material also made of PVC. It is available in a 500foot length and has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C.
Alpha Wire 5549/15SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.841inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.083inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 21.08mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 236lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5549/15SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.