
This shielded cable features 32 conductors with a 20AWG wire gauge and a 300V voltage rating. It has a 0.63inch diameter and an outside diameter of 16mm. The cable is made of copper with PVC insulation and jacket, and is available in a 1000foot length. It meets UL and CSA approvals.
Alpha Wire 5610B2016NC001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.63inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 32 |
| Number of Pairs | 16 |
| Outside Diameter | 16mm |
| Series | 5610 |
| Shielding | Shielded |
| Stranding | 19 x 0.0185 |
| Thickness | 0.013inch |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 259.7lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5610B2016NC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
