This 18 AWG multi-conductor cable features 8 bare copper conductors and a black jacket. It has a maximum outer diameter of 11.7mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -20 to 105°C.
Alpha Wire 5620B1804 NC001 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 11.7mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.