Multi-Paired Cables 22AWG 1C SHIELDED 1000 FT NO COLOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 5640B2201NC001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Pairs | 1 |
| Outside Diameter | 5.11mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 24.56lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5640B2201NC001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.