This 6-conductor cable features a 26AWG copper conductor with a grey PVC insulation, offering a maximum operating temperature range of -35°C to 105°C. The cable is available on a spool with 500 feet of length. It is part of the Xtra-Guard 1 series from Alpha Wire.
Sign in to ask questions about the Alpha Wire 5669SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5669SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.186inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5669SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.