
This shielded multi-pair cable is rated for 300V and features 24AWG conductors with 7 x 32 stranding. The PVC insulation provides a thickness of 0.015inch and the jacket material is also PVC. The cable is available on a spool with a package quantity of 1 and is RoHS compliant. It has a maximum operating temperature of 75°C and a minimum operating temperature of -5°C.
Alpha Wire 57602SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.165inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 3.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 19lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 57602SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.