
This shielded cable features 6 conductors with a 24AWG wire gauge and a PVC insulation material. The cable has a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. It is available in a 1000ft length and is packaged on a spool. The cable is RoHS compliant and has a shielding feature for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 57603SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.175inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 4.24mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 37lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 57603SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.