
This shielded multi-pair cable from Alpha Wire features a 300V voltage rating, 24AWG wire gauge, and a 4.62mm outside diameter. It is available in a 1000ft length and is packaged on a spool. The cable is constructed with a PVC insulation material and a PVC jacket, and is rated for operation between -5°C and 75°C.
Alpha Wire 57604SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 44lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 57604SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
