
This shielded multi-pair cable features 8 conductors with a 24AWG wire/cable gauge and a 300V voltage rating. The cable has a grey PVC jacket with a thickness of 0.015inch and a diameter of 4.62mm. It is available on a spool with a package quantity of 1 and has a weight of 22lb. The cable operates within a temperature range of -5°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 57604SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 22lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 57604SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.