
This shielded multi-pair cable from Alpha Wire features 8 conductors, a 20AWG wire type, and a 300V voltage rating. It has a grey PVC jacket with a thickness of 0.015inch and an outside diameter of 5.84mm. The cable is available in a 1000ft length and is packaged on a spool. It is compliant with RoHS regulations and has approvals from UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 57634SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.23inch |
| Insulation Diameter | 0.24inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 0.0121 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 47lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 57634SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.