Multi-Conductor Cables 2C 24AWG THERM WIRE
Alpha Wire 5776BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Insulation Diameter | 0.068inch |
| Insulation Material | Glass |
| Insulation Thickness | 0.028inch |
| Jacket Material | Fiberglass |
| Length | 100foot |
| Max Operating Temperature | 510°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5776BR005 to view detailed technical specifications.
No datasheet is available for this part.