This 4-conductor shielded cable features a 22AWG multi-conductor design with a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. The cable has a grey PVC jacket and is 500 feet in length. It is not Reach SVHC compliant but is RoHS compliant. The cable is suitable for use in applications where a shielded cable is required.
Alpha Wire 58114SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 3.56mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 9.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58114SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.