This shielded cable features 6 conductors with a 22AWG wire type, rated for 300V and 150V. The cable has a PVC insulation material with a thickness of 0.015inch and an outside diameter of 4.01mm. It is available in a 500ft length and is manufactured by Alpha Wire. The cable is RoHS compliant and has a maximum operating temperature of 75°C.
Alpha Wire 58116SL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.172inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 4.01mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 21lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58116SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.