
This cable features 8 conductors with a 22AWG wire and PVC insulation, with a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. It has a shielding and a stranding of 7 x 30. The cable is 500 feet long and has a weight of 17.5 pounds. The insulation thickness is 0.015 inch and the jacket material is also PVC. The cable is not Reach SVHC compliant.
Alpha Wire 58118SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.187inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 4.5mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 17.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 58118SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.