
Multi-conductor cable featuring 9 conductors, each 22AWG stranded copper (7x30). This shielded cable utilizes PVC insulation with a 0.015-inch thickness and a 0.201-inch insulation diameter. The overall cable boasts a 4.72mm outside diameter and a grey PVC jacket. Rated for 300V, with a DC rated voltage of 150V, it operates between -5°C and 75°C. This RoHS compliant cable is supplied on a 1000-foot spool.
Alpha Wire 58119SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 4.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 36lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58119SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.