
This 25-conductor cable features a 22AWG conductor material made of copper, with a grey PVC jacket and insulation. The cable has a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. It is available on a spool and is compliant with RoHS regulations, but not Reach SVHC. The cable is shielded and has a diameter of 7.29mm and an insulation thickness of 0.017inch.
Alpha Wire 58120/25SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.314inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.017inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 7.29mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58120/25SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.