
This shielded multi-conductor cable features 6 cores with a 20AWG wire and a maximum operating temperature range of -5°C to 75°C. It has a PVC insulation thickness of 0.015inch and a PVC jacket material. The cable is available on a spool and is not Reach SVHC compliant, but is RoHS compliant. It has a weight of 39lb and a length of 1000ft.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 58126SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.191inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 4.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 39lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58126SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.