
This 6-conductor shielded cable features 20AWG conductors with a PVC insulation diameter of 0.191inch and a thickness of 0.015inch. The jacket material is also PVC, and the cable is available in 500ft lengths. It has a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. The cable is RoHS compliant and not Reach SVHC compliant. It has a weight of 19.5lb and is packaged on a spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 58126SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.191inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 4.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 19.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58126SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.