
24AWG 2-conductor shielded multi-conductor cable, featuring copper conductors with 7x32 stranding. Insulated with PVC to a 0.12-inch diameter and 0.015-inch thickness, this cable is jacketed in PVC for durability. Operating within a temperature range of -5°C to 75°C, it is rated for 300V and 150V DC. This RoHS compliant cable is supplied on a 1000-foot spool, with UL and CSA approvals.
Sign in to ask questions about the Alpha Wire 58401SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 58401SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.12inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 2.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 9lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58401SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.