
This shielded multi-pair cable features 6 conductors in 3 pairs, with a 22AWG wire/cable gauge and a 300V voltage rating. The cable has a grey PVC jacket with a 0.015inch insulation thickness and a 0.197inch insulation diameter. It is available on a spool with a package quantity of 1 and is RoHS compliant. The cable is rated for operation between -5°C and 75°C and has a weight of 43.2lb.
Alpha Wire 58413SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.197inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 4.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 43.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58413SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
