
This shielded multi-pair cable features a grey PVC jacket and insulation, with a copper conductor material and 7 x 30 stranding. It has a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. The cable is available on a spool and has a weight of 21.6lb. It is rated for 300V and has a DC rated voltage of 150V.
Alpha Wire 58413SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.197inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 4.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 21.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58413SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.