Multi-pair cable featuring 8 conductors (4 pairs) of 22AWG stranded copper wire. This shielded cable utilizes PVC insulation and jacket, with a 4.98mm outside diameter and 0.015-inch insulation thickness. Rated for 300V, it operates between -5°C and 75°C and is UL and CSA approved. Supplied on a 1000-foot spool, this RoHS compliant cable is packaged in aluminum.
Alpha Wire 58414SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.217inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Weight | 35lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58414SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.