
This shielded multi-conductor cable from Alpha Wire features a 20AWG conductor, a maximum operating temperature of 75°C, and a minimum operating temperature of -5°C. It is UL and CSA approved, RoHS compliant, and available in a 1000-foot length. The cable has a PVC insulation diameter of 0.138 inch and a thickness of 0.015 inch, with a PVC jacket material. It is not Reach SVHC compliant.
Alpha Wire 58421SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.138inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 3.505mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 17lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58421SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.