
This shielded multi-conductor cable features a 18AWG conductor, 2-core design, and a length of 500ft. The cable is rated for a maximum operating temperature of 75°C and a minimum operating temperature of -5°C. It is made from copper conductors and PVC insulation, jacket, and jacket material. The cable is RoHS compliant and has a voltage rating of 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 58431SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.162inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.01mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 0.0152 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 12.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58431SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.