This wire features a copper-silver conductor material and a TFE insulation material with a thickness of 0.25mm. It has a current rating of 800mA and a voltage rating of 600V. The wire is available in a length of 30m and has 7 strands. It can operate within a temperature range of -60°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Silver |
| Current Rating | 800mA |
| Insulation Material | TFE |
| Insulation Thickness | 0.25mm |
| Length | 30m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 7 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |