
This 30AWG hook-up wire features a PTFE insulation with a diameter of 0.813mm and a thickness of 0.01inch. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is RoHS compliant and not Reach SVHC compliant. It is available in a spool packaging with a quantity of one. The conductor material is copper with a silver coating, and the jacket material is also PTFE.
Sign in to ask questions about the Alpha Wire 5851BR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5851BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.032inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.813mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5851 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5851BR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.