
This 30AWG hook-up wire features a green color, copper and silver conductor material, and a PTFE insulation material with a thickness of 0.01inch. The wire is jacketed with PTFE and has an outside diameter of 0.813mm. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is compliant with RoHS regulations and is available on a 1000ft spool.
Sign in to ask questions about the Alpha Wire 5851GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 5851GR001 technical specifications.
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.032inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.813mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5851 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5851GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.